Arrow Electronic Components Online
34ASP42B3M6RT|GRAYHILL|simage
34ASP42B3M6RT|GRAYHILL|limage

34ASP42B3M6RT

Switch Toggle (ON) OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads

Grayhill
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    (ON) OFF (ON)
  • Bushing Type
    Threaded
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    40000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    6.86
  • Number of Rows
    1
  • Mounting
    PC Mount with Bracket and Threads
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Length (mm)
    3.17
  • Terminal Pitch (mm)
    4.7
  • Housing Material
    Stainless Steel
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Size Type
    Miniature
  • Thread Size
    1/4-40
  • Body Length (mm)
    12.7
  • Bushing Length (mm)
    8.89
  • Body Depth (mm)
    12.7
  • Body Height (mm)
    6.86
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    27.3
  • Product Height (mm)
    6.86
  • Family/Series
    34A
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources