Grayhill34BWDP11B4V3RTSwitch Toggle

Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Use this sealed 34BWDP11B4V3RT toggle switch from Grayhill as a way to toggle the power on one of your components. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 34BWDP11B4V3RT toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 34.95 mm tall.

60 parts: Ships in 3 days

    Total$71.40Price for 7

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 60 parts
      • Price: $10.20