Grayhill34BWDP12B4V2QTSwitch Toggle

Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket

The sealed 34BWDP12B4V2QT toggle switch from Grayhill comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 5 A @ 125VAC 28VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 34BWDP12B4V2QT toggle switch has a PC pin termination style. This product is 25.63 mm tall. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

50 parts: Ships in 3 days

    Total$67.69Price for 7

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 50 parts
      • Price: $9.67