Grayhill 34DWMSP12B4M7RT Switch Toggle
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Sealed | |
Round Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
0.4@20VAC 20VDC | |
1500Vrms | |
1000 | |
20 | |
30000 | |
Chrome | |
6.1 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
13.46 | |
2.54 | |
Epoxy | |
Terminals | |
Epoxy | |
IP67 | |
Stainless Steel | |
Vertical Right Angle | |
-30 | |
85 | |
Sub-Miniature | |
6 | |
4.11 | |
9.27 | |
8.53 | |
6 | |
24.94 | |
8.53 |
