Grayhill34DWMSP15B4M6RTSwitch Toggle

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Using this sealed 34DWMSP15B4M6RT toggle switch from Grayhill is ideal for toggling the power of your applications. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 34DWMSP15B4M6RT toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8.13 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    14 weeks
    • Price: $5.218
    1. 1+$5.218
    2. 500+$4.672
    3. 1000+$4.565