Grayhill34DWMSP36B4M2RTSwitch Toggle

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount

Use this sealed 34DWMSP36B4M2RT toggle switch from Grayhill as a way to toggle the power on one of your components. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 34DWMSP36B4M2RT toggle switch has a PC pin termination style. This product is 8.13 mm long, 20.3 mm tall and 5.08 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

341 parts: Ships in 3 days

    Total$64.35Price for 15

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 341 parts
      • Price: $4.29