Grayhill34DWMSP52B4M6RTSwitch Toggle

Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Control the status of your project with this sealed 34DWMSP52B4M6RT toggle switch from Grayhill. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 34DWMSP52B4M6RT toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8.13 mm long.

18 parts: Ships today

    Total$0.81Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1727+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 18 parts
      • Price: $0.8079