Mill-Max350-10-103-00-006000Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
3 | |
1 | |
Solder | |
2.54 | |
Straight | |
150VDC|100VAC | |
10000 | |
-55 | |
125 | |
N/A | |
7.62 | |
2.54 | |
7.22 | |
2.79 | |
Through Hole |
This unshrouded 350-10-103-00-006000 header connector from Mill-Max Mfg. Corp. reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 3 contacts that are made out of brass alloy and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It uses the solder termination method. 350-10-103-00-006000 is housed in black polychlorinated terphenyl. This product is 7.62 mm long, 7.21 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |