50% Off
Mill-Max350-10-132-00-006000Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
32 | |
1 | |
Solder | |
2.54 | |
Straight | |
150VDC|100VAC | |
10000 | |
-55 | |
125 | |
N/A | |
81.28 | |
2.54 | |
7.22 | |
Through Hole |
Reduce safety concerns with this unshrouded 350-10-132-00-006000 header connector from Mill-Max Mfg. Corp. which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 32 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. It has a header type gender. It uses the solder termination method. This product is 81.28 mm long, 7.21 mm tall and 2.54 mm deep. 350-10-132-00-006000 is housed in black polychlorinated terphenyl.