Compliant with Exemption | |
EAR99 | |
Active | |
9032.10.00.90 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
This 3500 00460022 thermostat by Honeywell is perfect for systems which require the user to change temperature. This device has a maximum current rating of 5 A. This part has a minimum operating temperature of -51 °C and a maximum of 204 °C. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.