Switchcraft3502RABAUConnector Audio and Video

Conn Phono Plug M 2 POS Solder RA Cable Mount 2 Terminal 1 Port

Utilize your audio and video with the phono plug 3502RABAU audio and video connector from Switchcraft. This M connector's 2 contacts that are made out of copper alloy and plated with gold. It has a maximum voltage rating of 140 VDC|250VAC. It has a male type gender. It has a right angle body orientation. This connector has a single port. 3502RABAU is housed in copper alloy. This device has a maximum current rating of 6 A. This product is 38.69 mm tall. Its 2 terminals use the solder termination method.

114 parts: Ships today

    Total$1,205.80Price for 100

    • (100)

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 114 parts
      • Price: $12.058