Switchcraft3503XConnector Audio and Video

Conn RCA F 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Make your project the best it can be by using this rca 3503X audio and video connector from Switchcraft. This F connector has 2 F contacts. It has a female type gender. It has a straight body orientation. This connector has a single port. This product is 30.96 mm long with a diameter of 10.31 mm. Its 2 terminals use the solder termination method. This cable has an operating temperature range of -55 °C to 85 °C.

257 parts: Ships in 3 days

    Total$57.31Price for 11

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 257 parts
      • Price: $5.210