3M3505-16Connector Accessories
Connector Accessories Latch Straight Polyester Gray Loose
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This latch 3505-16 connector accessory from 3M is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This part has an operating temperature of -55 to 120 °C. This product is 4.5 mm long, 18.44 mm tall and 5.08 mm deep.