ERNI Electronics354131Connector Circular
Conn M12 Circular SKT 8 POS Solder ST SMD 8 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
M12 Circular | |
RCP | |
Surface Mount | |
Straight | |
1 | |
8 | |
8 | |
F | |
Solder | |
No | |
IP67 | |
12.84 | |
10 | |
17 | |
Tape and Reel |
This m12 circular 354131 connector from ERNI Electronics will connect any inputs and outputs to your application. It has a straight body orientation. This female connector has 8 female contacts. It has a receptacle type gender. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 12.84 mm long, 17 mm tall and 10 mm deep.