Pomona Electronics3542-3

Conn Tip Jack F 1 POS ST Panel Mount 1 Port

Integrate your system to test equipment by using this tip jack 3542-3 test terminal block from Pomona. This F connector's a single contact that is made out of brass and plated with gold. It has a female type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. This product is 22.35 mm long with a diameter of 7.87 mm. This test terminal block has a maximum operating temperature of 115 °C.

1 part: Ships today

    Total$8.50Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1536+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $8.504