Pomona Electronics3542-4

Conn Tip Jack F 1 POS ST Panel Mount 1 Port

The easy-to-use tip jack 3542-4 test terminal block from Pomona makes it possible to test any abnormal connections your application may have. This F connector's a single contact that is made out of brass and plated with gold. It has a female type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 22.35 mm long with a diameter of 7.87 mm. This test terminal block has a maximum operating temperature of 115 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 week
    • Price: $37.27
    1. 1+$37.27