| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
Easily connect nontraditional adaptors to a test machine by using this tip jack 3542-9 test terminal block manufactured from Pomona. This F connector's a single contact that is made out of brass and plated with gold. It has a female type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 115 °C. This product is 22.35 mm long with a diameter of 7.87 mm.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
