Pomona Electronics3548-0

Conn Banana-Tip Plug Adapter F/M 1/1 POS ST 1 Port

Never worry about not being able to perform test by using this banana-tip plug adapter 3548-0 test terminal block from Pomona. This F/PIN connector's 1 / 1 contacts that are made out of brass and plated with gold. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. 3548-0 is housed in black acrylonitrile butadiene styrene. This product is 33.27 mm long, 12.06 mm tall and 7.87 mm deep. This test terminal block has a maximum operating temperature of 50 °C.

A datasheet is only available for this product at this time.