TE Connectivity35669Connector Terminals
Ring Tongue Terminal 4AWG Copper 53.09mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal 35669 wire terminal from TE Connectivity. This product is 53.09 mm long and 31.75 mm. Its wire is 4 AWG.
EDA / CAD Models |