Bourns3590S-4-103L
Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8533.31.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Potentiometer | |
10K | |
5% | |
450 | |
2 | |
Wirewound | |
-40 | |
125 | |
±50 | |
Lin | |
Solder Lug | |
Side | |
6.34 | |
10(Elec)|10(Mech) | |
1 | |
3600 | |
10 | |
3600 | |
10 | |
39.22 | |
22.23 | |
26.66 | |
19 | |
Panel Mount |
This 3590S-4-103L potentiometer from Bourns is your solution to resistance calibration in a circuit. This part has a power rating of 2 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. This device utilizes wirewound technology. This product is 39.22 mm long, 26.66 mm tall and 22.23 mm deep. It has a tolerance of 5%. The 3590S-4-103L part has a solder lug termination style. This part has an operating temperature of -40 to 125 °C.