Switchcraft35HDLNAUConnector Audio and Video
Conn 3.5MM Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
3.5MM Stereo Plug | |
PL | |
3 | |
3 | |
1 | |
Crimp | |
Straight | |
140VDC|250VAC | |
2000 | |
20 | |
-20 | |
85 | |
5000 | |
Copper Alloy | |
Gold | |
Black | |
10.92 | |
50.03 | |
Thermoplastic | |
Cable Mount |
The 35HDLNAU audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs.