Switchcraft35HDLNNConnector Audio and Video
Conn 3.5MM Stereo Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
3.5MM Stereo Plug | |
PL | |
3 | |
3 | |
1 | |
Straight | |
Tin | |
Cable Mount |
This 3.5mm stereo plug 35HDLNN audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This PL connector has 3 contacts that are plated with tin. This connector has a single port. It has a straight body orientation. It has a plug type gender. It has 3 terminals.