Switchcraft35RAPC2BVN4Connector Audio and Video
Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
3.5MM Stereo Jack | |
F | |
5 | |
5 | |
1 | |
Solder | |
Right Angle | |
250V | |
Black | |
Bulk� | |
3.02 | |
35RAPC | |
Copper Alloy | |
Silver | |
Thermoplastic | |
Through Hole |
The 3.5mm stereo jack 35RAPC2BVN4 audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector has 5 F contacts. It has a female type gender. It has a right angle body orientation. This connector has a single port. 35RAPC2BVN4 is housed in thermoplastic. Its 5 terminals use the solder termination method.