Switchcraft35RAPC4BHN3Connector Audio and Video
Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
3.5MM Stereo Jack | |
F | |
5 | |
5 | |
1 | |
Solder | |
Right Angle | |
Copper Alloy | |
Silver | |
Thermoplastic | |
Through Hole |
Run your audio and video effectively with the 3.5mm stereo jack 35RAPC4BHN3 audio and video connector from Switchcraft. This F connector's 5 contacts that are made out of copper alloy and plated with silver. This connector has a single port. It has a female type gender. It has a right angle body orientation. 35RAPC4BHN3 is housed in thermoplastic. Its 5 terminals use the solder termination method.