Rubycon Corporation 35ST474MA13216 Capacitor Film

Cap Film 0.47uF 35V Polymer 20%( 3.2 X 1.6 X 1mm) SMD 125°C

Product Technical Specifications

This 35ST474MA13216 multilayer ceramic capacitor (MLCC) from Rubycon consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 35 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. Its capacitance value is 0.47uF. It has a tolerance of 20%.

Symbols and Footprints

A datasheet is only available for this product at this time.

35ST474MA13216

35ST474MA13216 Rubycon Corporation

Rubycon Corporation35ST474MA13216Capacitor Film

Cap Film 0.47uF 35V Polymer 20%( 3.2 X 1.6 X 1mm) SMD 125°C

This 35ST474MA13216 multilayer ceramic capacitor (MLCC) from Rubycon consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 35 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. Its capacitance value is 0.47uF. It has a tolerance of 20%.

A datasheet is only available for this product at this time.