PRECI-DIP SA360-80-106-00-001101Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
6 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
100VAC|150VDC | |
10000 | |
10 | |
-55 | |
125 | |
100 | |
Box | |
15.24 | |
2.54 | |
6.64 | |
Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded 360-80-106-00-001101 header connector from Precidip on your PCB today! This HDR connector's 6 contacts that are made out of brass and plated with tin. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 360-80-106-00-001101 is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 15.24 mm long, 6.64 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C.