Kontron36011-0000-16-2System on Modules - SOM
Compact COM Express SOM with Atom Processor 2GB RAM
Compliant with Exemption | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Intel | |
Atom | |
N2600 | |
1.6G | |
3.5 | |
Intel Hyper-Threading Technology/Intel 64/Enhanced Intel SpeedStep Technology/Thermal Monitoring Technologies/Execute Disable Bit | |
Compact COM Express | |
Intel SCH NM10 | |
No | |
DDR3 | |
2G | |
800MHz/1066MHz | |
0 | |
0 | |
1 | |
8 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Intel 82574L | |
10Mbps/100Mbps/1000Mbps | |
CRT|LCD | |
DP++|LVDS|VGA | |
1440x900@LVDS|1920x1200@VGA | |
Linux|Win 7|Win 8|Win Embedded Compact 7|Win Embedded Standard 7|Win Vista|Win XP | |
Linux | |
Yes | |
4.75 | |
20 | |
8(Typ) | |
0 | |
60 | |
Commercial | |
Type 6 |