ECCN (US) | 4A994 |
Part Status | Active |
HTS | 8473.30.11.80 |
Processor Type | Intel |
Processor Family | Core |
Processor Number | i7-6600U |
Processor Cores | Core i7 |
Processor Speed (Hz) | 2.6G |
Processor Thermal Design Power (W) | 15 |
Form Factor | Compact COM Express |
Chipset Type | Integrated SoC |
JTAG Support | No |
Data Cache Size (B) | 4M |
BIOS | AMI Aptio |
Number of System Memory | 1 |
RAM Type | DDR4 |
System Memory Socket Type | SODIMM |
System Memory Maximum Size (B) | 8G |
UART | 0 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 0 |
USB | 6 |
SATA | 2 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I219LM |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Display Type | CRT|LCD |
Display Chipset Type | Intel HD 520 |
Display Interface | DP++|LVDS|VGA |
Audio | Intel |
Operating Systems | Linux|VxWorks|WES7|Win 8.1|Win 10 |
Linux | Linux |
Minimum Operating Supply Voltage (V) | 8.5 |
Maximum Operating Supply Voltage (V) | 20 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 75 |
Supplier Temperature Grade | Extended |
Pinout Type | Type 6 |