ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Processor Type | Intel |
Processor Family | Celeron|Core |
Processor Number | i7-1185G7E |
Processor Cores | Core i7 |
Processor Speed (Hz) | 1.8G|4.4G |
Processor Thermal Design Power (W) | 12|15|28 |
Form Factor | COM Express |
Chipset Type | Integrated SoC |
JTAG Support | No |
Data Cache Size (B) | 12M |
BIOS | AMI Aptio V |
Number of System Memory | 1 |
RAM Type | DDR4 |
System Memory Socket Type | SODIMM |
System Memory Maximum Size (B) | 32G |
UART | 0 |
SPI | 3 |
I2C | 1 |
USB | 8 |
SATA | 2 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
Ethernet Controller Type | Intel I225LM/Intel I225IT |
Ethernet | 1 |
Display Type | DDI|DP|LCD|VGA |
Display Interface | DDI|DP|LCD|VGA |
Operating Systems | Linux|VxWorks|Win 10 |
Linux | Linux |
Minimum Operating Supply Voltage (V) | 8.5 |
Maximum Operating Supply Voltage (V) | 20 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Pinout Type | Type 6 |