50% Off
Mill-Max3609-2-07-21-00-00-08-0Connector Contact
Contact PIN Crimp ST Cable Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need a strong connection for your wires? This 3609-2-07-21-00-00-08-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a socket type gender. It has a straight body orientation. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 17.05 mm long, 3.6 mm tall and 3.6 mm deep.