Glenair360HS001N1308M6Backshells
Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
13 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 | |
Olive Drab | |
Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief |
This rotatable coupling-low profile non environmental backshell with strain relief 360HS001N1308M6 backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 13. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.