3M36110-1110PLConnector Audio and Video

Conn Shielded Compact Ribbon M 10 POS 2mm Solder ST SMD 10 Terminal 1 Port Box

Need to connect video and sound in your application? Look no further and use this shielded compact ribbon 36110-1110PL audio and video connector from 3M. This M connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 200 VDC|150VAC. It has a male type gender. It has a straight body orientation. This connector has a single port. Its pitch is 2 mm. This device has a maximum current rating of 1 A. 36110-1110PL is housed in liquid crystal polymer. This product is 17.4 mm long, 13.5 mm tall and 10.2 mm deep. This part has an operating temperature range of -55 °C to 85 °C. Its 10 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $7.330
    1. 100+$7.330
    2. 250+$7.256
    3. 500+$7.184
    4. 1000+$7.112
    5. 2000+$7.041
    6. 2500+$6.854
    7. 3000+$6.818
    8. 5000+$6.795
    9. 10000+$6.727