Lumberg Holding GmbH & Co. KG3641 02 K01Connector Headers and PCB Receptacles

Conn Tab Header HDR 2 POS Solder ST Thru-Hole

Use this tab 3641 02 K01 header connector from Lumberg where IDC ribbon cables are used. This HDR connector's 2 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 10 A. This product is 12.3 mm long, 12.8 mm tall and 14.9 mm deep. This connector has an operating temperature of -40 to 120 °C. 3641 02 K01 is housed in polyamide. It uses the solder termination method.

19,291 parts: Ships in 2 days

    Total$0.47Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      9 weeks
      • In Stock: 19,291 parts
      • Price: $0.4723