Honeywell364W500K
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this 364W500K potentiometer from Honeywell will allow you to change the resistance in a matter of seconds. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 500K Ohm. Its temperature coefficient is ±100 ppm/°C. This device utilizes cermet technology. This product is 9.53 mm long, 11.05 mm tall and 4.83 mm deep. The 364W500K part has a pin termination style. It has a tolerance of 10%.