TE Connectivity36808Connector Terminals
Ring Tongue Terminal 6AWG Copper 51.64mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 36808 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product is 51.64 mm long and 31.75 mm. Its wire is 6 AWG.
EDA / CAD Models |