Littelfuse36911000000

Fuse Cartridge Slow Blow Acting 1A 300V Radial 8.5 X 4 X 8mm Ammo VDE

A great alternative to a circuit breaker, this a subminiature 36911000000 fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This device has a maximum power dissipation of 0.4 W. Its maximum power dissipation is 0.4 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 36911000000 fuse has a radial termination style. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 300 VAC.

1,375 parts: Ships in 3 days

    Total$29.62Price for 77

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,375 parts
      • Price: $0.3847