EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 100K |
Tolerance | 20% |
Maximum Voltage Rating (V) | 100 |
Power Rating (W) | 0.33 (1/3) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 100 |
Temperature Coefficient (ppm/°C) | ±250 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 3.4 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 215 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 240 |
Mechanical Rotational Life (Cycles) | 50 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Bulk |
Package/Case | N/A |
Product Diameter (mm) | N/R |
Product Length (mm) | 8.2 |
Product Depth (mm) | 6.8 |
Product Height (mm) | 7.9 |
Product Weight (g) | 0.3 |