Glenair370FS001M2420H4Backshells
Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 24 Shell Size Electroless Nickel Aluminum Rotatable
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Backshells | |
31.8 | |
24 | |
Connector Circular | |
180° | |
Aluminum | |
Electroless Nickel | |
Rotatable | |
-65 | |
200 | |
Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief |
Have a cable assembly? Implement this rotatable coupling-low profile submersible cable sealing backshell with strain relief 370FS001M2420H4 backshell from Glenair, to join and protect the cable and connection. Its shell size is 24. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 200 °C.