3M37104-A165-00E-MBConnector Power

Conn Power PL 4 POS IDT ST Cable Mount 4 Terminal 1 Port Box

This specially engineered 37104-A165-00E-MB power connector from 3M is designed for various high voltage and current supplies. This PL connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a plug type gender. It has a maximum voltage rating of 32 V. It has a straight body orientation. 37104-A165-00E-MB is housed in thermoplastic. This device has a maximum current rating of 3 A. This power connector has a minimum operating temperature of -20 °C and a maximum of 85 °C. This product is 14.9 mm long, 5.9 mm tall and 15.6 mm deep. Its 4 terminals use the idt termination method.

2,945 parts: Ships in 3 days

    Total$56.70Price for 20

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 2,945 parts
      • Price: $2.835