ERNI Electronics374279Connector Backplane
Conn Backplane F 128 POS 2.54mm Press Fit RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This 374279 backplane connector from ERNI Electronics is ideal for linking multiple connectors together. This F connector has 128 F contacts. This is a 4-row connector. It has a right angle body orientation. It has a female type gender. Its pitch is 2.54 mm. It uses the press fit termination method. 374279 is housed in polybutylene terephthalate. This product is 94 mm long, 13.2 mm tall and 21.56 mm deep.