Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This bnc adapter 3752 RF connector from Pomona will minimize transmission line impedance and is used in coaxial cables. It has a straight body orientation. This product is 77.98 mm long, 28.7 mm tall and 22.35 mm deep. This rf connector has an operating temperature of -55 to 150 °C.