Pomona Electronics3760-2

Conn Binding Post F 1 POS ST Panel Mount 1 Port Red

Using the binding post 3760-2 test terminal block from Pomona is easy when testing components of your circuit. This SKT connector's a single contact that is made out of brass and plated with bright tin-lead. This connector has a single port. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 15 A. This test terminal block has a maximum operating temperature of 115 °C. This product is 45.21 mm long and 11.18 mm. 3760-2 is housed in red polycarbonate.

A datasheet is only available for this product at this time.