Pomona Electronics3760-3

Conn Binding Post F 1 POS ST Panel Mount 1 Port Orange

Safely fasten test equipment to a circuit design by using this binding post 3760-3 test terminal block developed by Pomona. This SKT connector's a single contact that is made out of brass and plated with bright tin-lead. It has a straight body orientation. It has a socket type gender. This connector has a single port. This device has a maximum current rating of 15 A. 3760-3 is housed in orange polycarbonate. This test terminal block has a maximum operating temperature of 115 °C. This product is 45.21 mm long and 11.18 mm.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    8 weeks
    • Price: $4.961
    1. 1+$4.961
    2. 25+$4.573