EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.42.90.90 |
Automotive | No |
PPAP | No |
Type | Patch Cord |
Maximum Operating Temperature (°C) | 102 |
Packaging | Kit |
Dimensions (mm) | 434.82 |
This device has a maximum current rating of 5 A. This has a Minigrabber Test Clip To Minigrabber Test Clip connector. Its wire is 20 AWG. It has a patch cord cable.