EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.60.60.00 |
Automotive | No |
PPAP | No |
Type | Patch Cord |
Maximum Operating Temperature (°C) | 55 |
Dimensions (mm) | 1018.62 |
This device has a maximum current rating of 5 A. This has a Test Clip to Stack-Up Banana connector. Its wire is 20 AWG. It has a patch cord cable.