EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Patch Cord |
Maximum Operating Temperature (°C) | 55 |
Dimensions (mm) | 1323.82 |
This device has a maximum current rating of 5 A. This has a Minigrabber Test Clip to Stacking Banana Plug connector. It has a PVC cable. Its wire is 20 AWG.