Teledyne FLIR LLC 380193 Component Testers
Auto Range Handheld LCR Meter

Auto Range Handheld LCR Meter
EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 9030.82.00.00 |
Automotive | No |
PPAP | No |
Type | LCR Meter |
Style | Handheld |
Maximum Inductance Measurement (H) | 10000 |
Maximum Capacitance Measurement (uF) | 0.01 |
Maximum Resistance Measurement (MOhm) | 10 |
Low Battery Indication | No |
Ranging | Auto |
Interface Type | RS232 |
Maximum Operating Supply Voltage | 9VDC |
Product Weight (g) | 365 |
Dimensions (mm) | 192x91x52.5 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Auto Range Handheld LCR Meter
EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 9030.82.00.00 |
Automotive | No |
PPAP | No |
Type | LCR Meter |
Style | Handheld |
Maximum Inductance Measurement (H) | 10000 |
Maximum Capacitance Measurement (uF) | 0.01 |
Maximum Resistance Measurement (MOhm) | 10 |
Low Battery Indication | No |
Ranging | Auto |
Interface Type | RS232 |
Maximum Operating Supply Voltage | 9VDC |
Product Weight (g) | 365 |
Dimensions (mm) | 192x91x52.5 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers