ECCN (US) | 5A992.c |
Part Status | Unconfirmed |
HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Processor Type | Intel |
Processor Family | Core |
Processor Number | i3-6102E |
Processor Cores | Core i3 |
Processor Speed (Hz) | 1.9G |
Processor Thermal Design Power (W) | 25 |
Form Factor | Basic COM Express |
Chipset Type | Intel CM236 |
JTAG Support | No |
Data Cache Size (B) | 3M |
BIOS | AMI Aptio |
Number of System Memory | 2 |
RAM Type | DDR4 |
System Memory Socket Type | SODIMM |
System Memory Maximum Size (B) | 32G |
System Memory Speed | 2133MHz |
UART | 0 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 0 |
USB | 8 |
SATA | 4 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I219LM |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Display Type | CRT|LCD |
Display Chipset Type | Intel HD P530 |
Display Interface | DP++|LVDS|VGA |
Audio | Intel |
Operating Systems | Linux|VxWorks|WES7|Win 7|Win 8.1|Win 10 |
Linux | Linux |
Minimum Operating Supply Voltage (V) | 8.5 |
Maximum Operating Supply Voltage (V) | 20 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Supplier Temperature Grade | Commercial |
Pinout Type | Type 6 |