Kontron38033-0000-22-4System on Modules - SOM
Basic COM Express SOM with Xeon Processor 32GB RAM
Compliant | |
5A992.c | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Intel | |
Xeon | |
E3-1505L | |
2.2G | |
25 | |
Intel vPro/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set 64-bit/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel IPT/Intel Smart Response | |
Basic COM Express | |
Intel CM238 | |
No | |
8M | |
AMI Aptio | |
2 | |
DDR4 | |
SODIMM | |
32G | |
2400MHz | |
0 | |
0 | |
1 | |
1 | |
0 | |
8 | |
4 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Intel I219LM | |
10Mbps/100Mbps/1000Mbps | |
CRT|LCD | |
Intel HD P630 | |
DP++|LVDS|VGA | |
Linux|VxWorks|Win | |
Linux | |
No | |
-40 | |
85 | |
Industrial | |
Type 6 |