Honeywell380C1500

Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive

Calibrate the resistance of a circuit with this 380C1500 potentiometer from Honeywell. This product has a resistance value of 500 Ohm. This dependable part has a power rating of 2 W. The 380C1500 part has a solder lug termination style. This product is 65.07 mm long and 27.78 mm. This part has an operating temperature of -55 to 120 °C. It has a tolerance of 10%. This device utilizes conductive plastic technology.

A datasheet is only available for this product at this time.